Dehner Elektronik MPU 31-108 Bench PSU 24VDC 1250mA 30W Medical Approved

MPN
MPU 31-108 (24VDC)
EAN-13
4016138468465
Order Code
02-4643
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £60.03 £51.03
10+ £48.67
100+ £48.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Dehner Elektronik MPU 31-108 (24VDC) is a fixed voltage bench power supply unit providing 24 V DC at 1250 mA with a power output of 30 W. This robust and reliable desk PSU is suitable for laboratory environments and electronics testing. It is ideal for applications requiring stable and consistent DC power.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 1.25A
Power Rating 30W
EuP Status Exempt
Height 39mm
Inputs IEC 320 C14
Length 118mm
Max. output current 1250mA
Misc Attribute 1 Switched Mode
Misc Attribute 2 MPU-31-108
Number of Outputs 1
Used at Mains socket
Weight 420g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot