Dehner Elektronik LED 24V200W-MM-EU Transformer 200W LED Driver 24V DC

MPN
LED 24V200W-MM-EU
EAN-13
4251125200769
Order Code
02-4641
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £62.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Dehner Elektronik's LED 24V200W-MM-EU LED transformer provides a constant voltage of 24 V DC with a power output of 200 W and a current of 8.3 A. This LED driver is typically used for powering LED strips and other similar low-voltage lighting applications. It is a reliable and efficient solution for LED power supply needs.
Type LED transformer
Output Voltage 24V DC
Max Output Power 200W
Output Current 8.3A
Input Voltage 240V AC
Colour White
Connection Screw terminal
Dimensions (L x W x H) 195 x 65 x 35 mm
Height 35mm
IP Rating IP20
Length 195mm
Max. output current 8.3A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 200V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Operating Current 8.3A
Protection Class IP20
Weight 460g
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot