Dehner Elektronik CT-551 Controller Board RS485 Parallel Control

MPN
CT-551
EAN-13
4251125201889
Order Code
02-4632
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £40.01 £34.01
10+ £32.17
50+ £31.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Dehner Elektronik CT-551 controller board is a meter replacement part designed for accuracy and reliability in various applications. Manufactured by Dehner Elektronik, this controller board serves as a crucial component for meter accessories and spare parts, ensuring efficient functionality. It is typically used in scenarios requiring precise control and management of meter systems.
Type Controller board
Compatible With Cotek
Height 13mm
Length 71mm
Weight 45g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot