Dehner Elektronik CT-251 Controller Board RS232/RS485 8 Power Supplies Control

MPN
CT-251
EAN-13
4251125201940
Order Code
02-4631
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £40.62 £34.53
10+ £32.66
50+ £32.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Dehner Elektronik's CT-251 controller board serves as a crucial component for meter accessories and replacements. The board is typically utilised as a spare part to maintain or restore meter functionality. Designed for reliability, it ensures seamless integration into existing systems.
Type Controller board
Compatible With Cotek
Height 14mm
Length 71mm
Weight 53g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot