Dehner Elektronik ATS 200T-P480 Bench PSU 48V 4.2A 200W Stabilised Output

MPN
ATS 200T-P480
EAN-13
4251125200455
Order Code
02-4624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £64.70
10+ £61.71
100+ £61.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Dehner Elektronik ATS 200T-P480 is a bench power supply unit with a fixed voltage of 48 V DC, providing 4.2 A and delivering up to 200 W. It is designed for use in electronics labs and workshops, where stable and regulated power is required for testing and experimentation. Typical applications include powering DC devices and components under controlled conditions.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 48V DC
Plug Type 5.5/2.5 coaxial connector
Output Current 4.2A
Power Rating 200W
EuP Status Step 2
Height 50mm
Length 220mm
Max. output current 4.2A
Misc Attribute 2 Switched PSU
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 830g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot