Dehner Elektronik ATS 200T-P240S Bench PSU 24V DC 8.3A 200W Efficient

MPN
ATS 200T-P240S
EAN-13
4251125202954
Order Code
02-4623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £67.58
10+ £64.45
100+ £64.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Dehner Elektronik ATS 200T-P240S is a reliable bench power supply unit providing a fixed output of 24 V DC at 8.3 A and 200 W. This regulated PSU is equipped with an On/Off switch and is ideal for use in laboratories or electronics testing environments. Its robust design ensures steady power delivery for various professional and technical applications.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 24V DC
Plug Type Mini DIN plug (4-pin)
Output Current 8.3A
Power Rating 200W
EuP Status Step 2
Height 50mm
Length 220mm
Max. output current 8.3A
Misc Attribute 2 Switched PSU
Number of Outputs 1
Used at Indoors
Weight 830g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot