Dehner Elektronik ATS 065T-P150 Bench PSU 15V DC 4.34A 65W Compact Design

MPN
ATS 065T-P150
EAN-13
4251125201322
Order Code
02-4602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £24.93 £21.19
10+ £19.65
100+ £19.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Dehner Elektronik ATS 065T-P150 is a bench power supply unit with a fixed voltage output of 15 V DC and a current rating of 4.34 A, delivering 65 W of power. It is ideal for providing stable power in laboratory and workshop settings. This desk PSU is commonly used for testing, prototyping, and powering small electronic devices.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 15V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 4.34A
Power Rating 65W
Height 38mm
Length 115mm
Max. output current 4.34A
Number of Outputs 1
Used at Mains socket
Weight 302g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot