Dehner Elektronik ATS 065T-A240 Bench PSU 24V DC 2.71A 65W Compact Design

MPN
ATS 065T-A240
EAN-13
4251125200387
Order Code
02-4599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £24.94 £21.20
10+ £19.66
100+ £19.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Dehner Elektronik ATS 065T-A240 is a bench power supply unit offering a fixed voltage output of 24 V DC with a current capacity of 2.71 A, delivering a total of 65 W. This compact and efficient power supply is ideal for use in laboratories, workshops, and hobbyist electronics projects where stable and reliable DC voltage is required. Typical applications include testing and powering low to medium power electronic devices and circuits.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 2.71A
Power Rating 65W
EuP Status Step 2
Height 38mm
Length 115mm
Max. output current 2.71A
Number of Outputs 1
Used at Mains socket
Weight 380g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot