Dehner Elektronik ATS 036T-A050 Bench PSU 5V DC 5A 25W C7 Connector

MPN
ATS 036T-A050
EAN-13
4251125200271
Order Code
02-4584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.81
10+ £16.33
100+ £16.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Dehner Elektronik ATS 036T-A050 is a fixed voltage bench power supply unit providing 5 V DC output at 5 A with a total power of 25 W. It is ideal for use on workbenches or desks where steady voltage is required for testing and developing small electronic devices. Typical applications include powering or charging low-voltage electronics in both professional and hobbyist environments.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 5V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 5A
Power Rating 25W
EuP Status Step 2
Height 34mm
Length 101mm
Max. output current 5A
Number of Outputs 1
Used at Mains socket
Weight 160g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot