Dehner Elektronik ATM 450A2-P240 AC/DC PSU 24V 18.75A 450W GaN Tech

MPN
ATM 450A2-P240
EAN-13
4251125203920
Order Code
02-4579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £189.97
10+ £182.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Dehner Elektronik ATM 450A2-P240 is a regulated AC/DC bench power supply unit providing 24 V DC at 18.75 A with a total power output of 450 W, utilising GaN technology. Renowned for its precision and reliability, this bench PSU is ideal for laboratory and workshop use. Its robust design makes it suitable for testing and powering a variety of electronics.
Type AC/DC bench/mains PSU
Input Voltage 240V AC
Output Voltage 24V DC
Plug Type Connectors
Output Current 18.75A
Power Rating 450W
EuP Status Step 2
Height 47mm
Length 254mm
Max. output current 18.75A
Misc Attribute 2 Switched PSU
Number of Outputs 1
Weight 1600g
Width 116mm

Reviews

Be the first to submit a review

Trustpilot