Dehner Elektronik ATM 120T-P240 Bench PSU 24V DC 5A Regulated Fixed Voltage

Image Representative of Range

Dehner Elektronik ATM 120T-P240 Bench PSU 24V DC 5A Regulated Fixed Voltage

MPN
ATM 120T-P240
EAN-13
4251125201643
Order Code
02-4575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £87.79 £79.08
10+ £76.15
100+ £75.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 56 availableBack-order availability date - 16/11/2026

The Dehner Elektronik ATM 120T-P240 bench power supply unit is a regulated power supply providing a fixed voltage of 24 V DC with a current of 5 A. It is typically used in laboratory settings and electronic development and testing environments. This desk PSU is manufactured by Dehner Elektronik.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 5A
Connections 1
EuP Status Step 2
Height 39mm
Length 168mm
Max. output current 5A
Misc Attribute 1 Desktop power supply, medical desktop power supply
Misc Attribute 2 Bench power supply unit
Number of Outputs 1
PSU features Regulated
Width 66mm

Reviews

Be the first to submit a review

Trustpilot