Dehner Elektronik ATM 090T-P240 ATM Bench PSU 24V DC 3.75A 90W Medical Grade

MPN
ATM 090T-P240
EAN-13
4251125201612
Order Code
02-4574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £53.20
10+ £50.74
100+ £50.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Dehner Elektronik ATM 090T-P240 is a fixed voltage bench PSU providing 24 V DC output at 3.75 A with a total power of 90 W. This regulated power supply unit is ideal for medical and laboratory applications requiring reliable and stable voltage. Its design makes it suitable for desktop use in various electronics and testing environments.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 3.75A
Power Rating 90W
EuP Status Step 2
Height 35mm
Length 160mm
Max. output current 3.75A
Misc Attribute 1 Desktop power supply medical
Misc Attribute 3 Switched PSU
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 460g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot