Dehner Elektronik ATM 090T-P120 Medical Bench PSU 12V DC 7A 84W Compact Reliable

Image Representative of Range

Dehner Elektronik ATM 090T-P120 Medical Bench PSU 12V DC 7A 84W Compact Reliable

MPN
ATM 090T-P120
EAN-13
4251125201339
Order Code
02-4573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £54.63
10+ £52.11
100+ £51.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Dehner Elektronik ATM 090T-P120 is a fixed voltage bench power supply unit providing 12 V DC at 7000 mA, with a total power of 84 W. It features medical approval, making it suitable for both general and medical applications. This desktop power supply includes connection and network cables for versatile usage in various electrical and electronic projects.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 12V DC
Output Current 7A
Power Rating 84W
EuP Status Step 2
Height 35mm
Length 155mm
Max. output current 7000mA
Weight 504g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot