Dehner Elektronik ATM 090T-A240 Adapter Medical 24V DC 3.75A 90W Compact

MPN
ATM 090T-A240
EAN-13
4251125201490
Order Code
02-4572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.65
10+ £49.73
100+ £49.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Dehner Elektronik ATM 090T-A240 Adapter is a regulated desktop power supply providing 24 V DC at 3.75 A with a power rating of 90 W. Compliant with EN60601 standards, it is suitable for medical applications and other scenarios requiring reliable power delivery. This external power supply unit is ideal for use as a bench PSU or desk PSU.
Type Adapter
Input Voltage 240V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 3.75A
Power Rating 90W
EuP Status Step 2
Height 34.9mm
Length 151mm
Max. output current 3.75A
Misc Attribute 1 Medical desktop power supply
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 450g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot