Dehner Elektronik ATM 090T-A190 Adapter 19V 4.7A 90W Medical Power Supply

MPN
ATM 090T-A190
EAN-13
4251125201483
Order Code
02-4571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £53.91
10+ £51.92
100+ £51.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 03/12/2026

The Dehner Elektronik ATM 090T-A190 Adapter is a regulated desktop power supply unit providing 19 V DC at 4.7 A with a total power of 90 W. Designed to meet medical standards, it complies with EN60601 for safety and reliability. Typical applications include use as an external power supply for medical equipment or as a bench power supply unit.
Type Adapter
Input Voltage 240V AC
Output Voltage 19V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 4.7A
Power Rating 90W
EuP Status Step 2
Height 34.9mm
Length 151mm
Max. output current 4.7A
Misc Attribute 1 Medical desktop power supply
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 450g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot