Dehner Elektronik ATM 036T-P240 Bench PSU 24V 1.5A Medical Switched-Mode Compact

Image Representative of Range

Dehner Elektronik ATM 036T-P240 Bench PSU 24V 1.5A Medical Switched-Mode Compact

MPN
ATM 036T-P240
EAN-13
4251125201605
Order Code
02-4563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.77
10+ £21.12
100+ £20.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Dehner Elektronik manufactures the ATM 036T-P240 bench PSU (fixed voltage), which provides a regulated 24 V DC output with a current rating of 1.5 A. This power supply unit is ideal for applications requiring stable voltage, such as in laboratories or technical workbenches. The device's robust design ensures reliable performance in various testing environments.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 1.5A
Connections 1
EuP Status Step 2
Height 33mm
Length 100mm
Max. output current 1.5A
Misc Attribute 1 Desktop power supply, medical desktop power supply
Number of Outputs 1
PSU features Regulated
Weight 170g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot