DEHN 952110 DEHNguard Surge Arrester 40kA Type 2 for Switchboards

Order Code:

08-8966

Brand: DEHN MPN: 952110 EAN-13: 4013364108417
Qty Unit Price (Inc VAT)
1+ £180.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 25/04/2026

The DEHN 952110 Surge Arrester is designed for protecting switchboards, offering a surge protection capacity of 40 kA. Manufactured by DEHN, this device is characterised by its DG M TT 2P 275 model specification. It is typically used to safeguard electrical installations from voltage transients and surges.
Type Surge arrester
Depth 66mm
Dim (W x H x D) 36 x 90 x 66 mm
Height 90mm
IP Rating IP20
Leakage Current 40kA
Misc Attribute 2 + 3
Operating Temperature -40 °C - +80°C
Pick-up time (details) <100ns
Surge protection for Switchboards
Voltage Rating 230V
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot