DEHN 929121 DPA M CLE RJ45B 48 Surge Arrester, 10 kA, RJ45, PoE+ Support

Image Representative of Range

DEHN 929121 DPA M CLE RJ45B 48 Surge Arrester, 10 kA, RJ45, PoE+ Support

MPN
929121
Brand
DEHN
EAN-13
4013364118935
Order Code
11-6632
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £110.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The DEHN 929121 DPA M CLE RJ45B 48 surge arrester provides surge protection for switchboards and networks, specifically for RJ45 connections, with a capacity of 10 kA. Manufactured by DEHN, this unit is typically used to safeguard network equipment from electrical surges. It is especially suited for applications involving expansion patches in network systems.
Type Surge arrester
Dim (L x W) 75 mm x 19 mm
IP Rating IP10
Leakage Current 10kA
Length 75mm
Operating Temperature -40 - +80°C
Voltage Rating 48V
Weight 0.14
Width 19mm

Reviews

Be the first to submit a review

Trustpilot