DEHN 929100 DPA M CAT6 RJ45S 48 Universal DIN Rail Surge Arrester

Image Representative of Range

DEHN 929100 DPA M CAT6 RJ45S 48 Universal DIN Rail Surge Arrester

MPN
929100
Brand
DEHN
EAN-13
4013364102170
Order Code
11-6631
Country of Origin
Hungary
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £117.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEHN 929100 DPA M CAT6 RJ45S 48 is a surge arrester designed for networks and switchboards. It offers surge protection up to 10 kA and is typically used in RJ45 applications. This expansion patch device is ideal for safeguarding sensitive network equipment.
Type Surge arrester
Dim (L x W) 80 mm x 29 mm
IP Rating IP20
Leakage Current 10kA
Length 80mm
Operating Temperature - 20 to 60°C
Voltage Rating 48V
Width 29mm

Reviews

Be the first to submit a review

Trustpilot