DEHN 929045 DGA AG N Surge Protection 20kA Coax Lightning Arresters

MPN
929045
Brand
DEHN
EAN-13
4013364091061
Order Code
08-8956
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £226.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The DEHN 929045 surge protection in-line connector is designed for protecting DVB-C and cable (coax) systems. Manufactured by DEHN, this connector can handle up to 20 kA and is supplied as a single piece. It is typically employed in telecommunications to safeguard equipment from electrical surges.
Type Surge protection in-line connector
Dim (W x H) 65 mm x 94 mm
Height 94mm
IP Rating IP65
Leakage Current 20kA
Misc Attribute 1
Operating Temperature -40 °C - +85°C
Standards IEC61643-21/EN61643-21
Surge protection for DVB-C, Cable (Coax)
Voltage Rating 180V
Weight 0.27
Width 65mm

Reviews

Be the first to submit a review

Trustpilot