DEHN 785637 Safety Latch Single/Multi-Pole Blocking DIN 40008 1000V 3TE

MPN
785637
Brand
DEHN
EAN-13
4013364100701
Order Code
08-8927
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.00
10+ £23.10
100+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

DEHN SE REG 3TE safety latch, which is designed to provide reliable security. Its main attributes include robust construction and ease of installation. Typical applications include securing electrical panels and equipment for enhanced safety.
Type Safety latch
Voltage Rating - AC 400V AC
Dim (W x H) 52 mm x 51 mm
Height 51mm
Standards VBG 125, DIN 40008
Weight 0.01
Width 52mm

Reviews

Be the first to submit a review

Trustpilot