DEHN 563200 PAS 11AK Screw Terminal Block CE Halogen-Free Grey

MPN
563200
Brand
DEHN
EAN-13
4013364056558
Order Code
08-8916
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £30.00 £25.50
10+ £24.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The DEHN 563200 PAS 11AK is a screw terminal block designed for secure electrical connections. Manufactured by DEHN, it features robust construction and reliable performance. This terminal block is typically used in industrial and commercial electrical installations.
Type Screw terminal block
Dim (L x W x H) 161 x 59 x 35 mm
Height 35mm
Length 161mm
Standards DIN EN 62561-1
Weight 0.41
Width 59mm

Reviews

Be the first to submit a review

Trustpilot