DEHN 556125 KSB Anti Corrosion Strap 10m UV-Stable Underground Use

MPN
556125
Brand
DEHN
EAN-13
2050006339503
Order Code
08-8913
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The DEHN 556125 anti-corrosion strap is designed to protect metal components from corrosion, offering durability and reliability. Manufactured by DEHN, this product is a valuable asset for safeguarding fittings and connections in harsh environments. It is ideal for use in construction and industrial applications where metal elements are exposed to corrosive factors.
Type Anti corrosion strap
Dimensions (L x W) 10000 mm x 50 mm
Length 10m
Standards DIN 30672
Width 50mm

Reviews

Be the first to submit a review

Trustpilot