DEHN 540250 UEK Surge Bracket M8 Screws DIN EN 62561-1 Compliant

MPN
540250
Brand
DEHN
EAN-13
2050006219607
Order Code
08-8909
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 161 in stock

The DEHN Surge Protection Bracket 540250 is a robust protective device designed to safeguard electrical systems against voltage spikes. Constructed with V2A material, it ensures high durability and reliability. Typical applications include industrial and commercial settings where electrical equipment needs protection from transient overvoltage.
Type Surge protection bracket
Dimensions (L x W) 37 mm x 32 mm
Length 37mm
Standards DIN EN 62561-1
Weight 0.06
Width 32mm

Reviews

Be the first to submit a review

Trustpilot