DEHN 472207 PAS Screw Terminal Block 39kA M10 CU 6 Ports UV-Stable

MPN
472207
Brand
DEHN
EAN-13
4013364090927
Order Code
08-8903
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £59.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The DEHN 472207 PAS I 6AP M10 CU screw terminal block is designed for high-current applications with a capacity of 39 kA. Manufactured by DEHN, this terminal block is suited for secure and reliable electrical connections. It is typically used in industrial settings where robust and efficient power distribution is essential.
Type Screw terminal block
Dim (L x W x H) 295 x 40 x 40 mm
Height 40mm
Leakage Current 39kA
Length 295mm
Standards DIN EN 62561-1
Weight 0
Width 40mm

Reviews

Be the first to submit a review

Trustpilot