DEHN 390079 MVK Surge Protection Fitting Multi-Purpose Terminal

MPN
390079
Brand
DEHN
EAN-13
4013364128996
Order Code
08-8901
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by DEHN, the 390079 MVK 8.10 SKM10X35 V4A are surge protection fittings designed for robust electrical systems. These fittings provide reliable protection against voltage spikes, enhancing safety in environments prone to electrical disturbances. Typically used in industrial and commercial settings, they are essential for safeguarding essential electronic equipment.
Type Surge protection fittings
Dimensions (L x W) 40 mm x 40 mm
Length 40mm
Standards DIN EN 62561-1
Weight 0.10
Width 40mm

Reviews

Be the first to submit a review

Trustpilot