DEHN 390059 MVK Multi-Purpose Connector Cross/T Terminal 1Piece

MPN
390059
Brand
DEHN
EAN-13
4013364096004
Order Code
08-8900
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.06 0.09
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

DEHN MVK 8.10 SKM10X30 V2A multi-purpose connector. This versatile connector features durability and reliability for various electrical applications. Typical uses include safely connecting components in electrical systems.
Type Multi-purpose connector
Dimensions (L x W) 40 mm x 40 mm
Length 40mm
Standards DIN EN 62561-1
Weight 0.09
Width 40mm

Reviews

Be the first to submit a review

Trustpilot