DEHN 390051 MVK Multi-purpose Connector Two-Part Cap Screw Design

MPN
390051
Brand
DEHN
EAN-13
4013364096219
Order Code
08-8899
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.06 0.09
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 350 in stock

DEHN 390051 multi-purpose connector, designed with an MVK 8.10 SKM10X30 AL specification. It is constructed for versatile electrical applications, ensuring reliable performance. This connector is typically used in industrial settings for diverse connectivity needs.
Type Multi-purpose connector
Dimensions (L x W) 40 mm x 40 mm
Length 40mm
Standards DIN EN 62561-1
Weight 0.06
Width 40mm

Reviews

Be the first to submit a review

Trustpilot