DEHN 371009 Connector Clamp for Steel Structures DIN EN 62561-1 Compliant

MPN
371009
Brand
DEHN
EAN-13
4013364024656
Order Code
08-8894
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The DEHN 371009 connector clamp is manufactured by DEHN and is a robust and reliable component. It features a model number AK 7.10 FRM10X45 KBF0.4 12 TGTZN, designed for secure electrical connections. Typically used in grounding and lightning protection systems, it ensures effective conductivity and durability.
Type Earth clamp
Dimensions (W x H) 36 mm x 58 mm
Height 58mm
Standards DIN EN 62561-1
Weight 0.21
Width 36mm

Reviews

Be the first to submit a review

Trustpilot