DEHN 319209 KS 8.10 FL30 ZP V4A Cross Piece for Round/Flat Conductors

MPN
319209
Brand
DEHN
EAN-13
4013364035980
Order Code
08-8890
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2,234 availableBack-order availability date - 15/11/2026

The DEHN 319209 X piece is a versatile component designed for electrical surge protection systems. Featuring main attributes such as a robust stainless steel construction and a compact design, it ensures reliable performance. Typically used in industrial and commercial applications, this part helps safeguard electrical installations from surges.
Type X piece
Diameter round conductor 1 8.0-10.0mm
Diameter round conductor 2 8.0-10.0mm
Lightning current load-bearing capacity (10/350 µs) 100kA
Material Stainless steel V4A
Surface protection Untreated
Type of connector Cross connector
Type of fastening screws Hexagon screw
Weight 0.32
Width flat conductor 1 30.0-30.0mm
Width flat conductor 2 30.0-30.0mm

Reviews

Be the first to submit a review

Trustpilot