DEHN 301000 KSV 7.10 Connector Lightning Protection St/tZn M10

MPN
301000
Brand
DEHN
EAN-13
4013364067035
Order Code
08-8884
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 628 availableBack-order availability date - 20/06/2026

The DEHN 301000 KS connector is designed for secure electrical connections with optimal conductivity. It features robust construction suitable for diverse industrial applications. Typically utilised in electrical systems, it ensures reliable performance across various environments.
Type KS connector
Depth 40mm
Dimensions (W x H x D) 25 x 25 x 40 mm
Height 25mm
Standards DIN EN 62561-1
Weight 0.06
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot