DEHN 207009 Surge Protection Cable Holder 20mm Stainless Screwless

MPN
207009
Brand
DEHN
EAN-13
4013364054882
Order Code
08-8879
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The DEHN surge protection fittings, model 207009, offer robust protection against electrical surges. Manufactured by DEHN, these fittings are designed to safeguard electrical systems and equipment. They are typically used in industrial and commercial settings to ensure the reliability and safety of electrical operations.
Type Surge protection fittings
Depth 20mm
Dimensions (W x H x D) 26 x 33 x 20 mm
Height 33mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot