DEHN 204003 LH DS Surge Protection Fittings UV-Stabilised 36mm Height

MPN
204003
Brand
DEHN
EAN-13
4013364019034
Order Code
08-8877
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The DEHN 204003 surge protection fittings are designed for safeguarding electrical systems against voltage surges. DEHN, renowned for its reliable and durable solutions, offers this single unit with attributes like LH DS 8 H36 IGM6 GR. Typically used in residential, commercial, or industrial electrical installations, it ensures system longevity and safety.
Type Surge protection fittings
Depth 26mm
Dimensions (W x H x D) 25 x 54 x 26 mm
Height 54mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot