DEHN 101010 Lightning Protection Product AL tip 1 pc offering quality safety

MPN
101010
Brand
DEHN
EAN-13
4013364138698
Order Code
16-1235
Country of Origin
Germany

Discontinued


DEHN 101010 Lightning Protection Product is a offering designed to ensure high-quality safety and reliability in lightning protection systems. This product, also referenced as 2750041, features an aluminium tip specifically engineered to facilitate efficient discharge of lightning currents safely to the ground. It is suitable for applications in civil and industrial infrastructure where safeguarding sensitive equipment and structures from electrostatic and electromagnetic interference is critical. Engineers might typically use this component in conjunction with other lightning protection measures to enhance overall system efficacy and compliance with relevant safety standards.
Type HVI tip
Connection Round conductor
Content 1
Diameter 10.0-10.0mm
High-voltage-proof insulated model False
Length 1000mm
Material Aluminium
Product Type HVI tip
Surface protection Untreated

Trustpilot