DEGSON WS6-SD-PE-01P-1C-00A(H) Terminal Spring-Loaded Green/Yellow

Image Representative of Range

DEGSON WS6-SD-PE-01P-1C-00A(H) Terminal Spring-Loaded Green/Yellow

MPN
WS6-SD-PE-01P-1C-00A(H)
Brand
Degson
EAN-13
2050006375457
Order Code
02-4538
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.68
10+ £1.56
100+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The DEGSON WS6-SD-PE-01P-1C-00A(H) is a spring-loaded PG terminal, available in green and yellow, ideal for continuity applications. Manufactured by DEGSON, this robust switchboard terminal offers reliable connections for electrical systems. It is typically used in serial terminal applications to ensure secure and efficient wiring.
Type PG terminal
Pitch 8.2mm
Termination Spring Clamp
Width 8mm
Wire Gauge (mm²) 6mm²
AWG (min.) 24
Colour Green, Yellow
Connection Spring-loaded terminal
Cross section (flexible) (max.) 6mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W x H) 46.5 x 8 x 44.5 mm
Height 44.5mm
Length 46.5mm
Maximum Wire Size AWG 10
Min. stripping length 12mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 12mm
Weight 1g
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot