DEGSON WS6-PE-01P-1C-00A(H) PG Terminal Spring-loaded Green/Yellow

Image Representative of Range

DEGSON WS6-PE-01P-1C-00A(H) PG Terminal Spring-loaded Green/Yellow

MPN
WS6-PE-01P-1C-00A(H)
Brand
Degson
EAN-13
2050006373118
Order Code
02-4535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The DEGSON WS6-PE-01P-1C-00A(H) is a spring-loaded terminal typically used in switchboard applications. This green and yellow PG terminal ensures reliable continuity and connection. Ideal for serial terminals, it is available in a package of 1 piece.
Type PG terminal
Pitch 8.2mm
Termination Spring Clamp
Width 8mm
Wire Gauge (mm²) 6mm²
AWG (min.) 24
Colour Green, Yellow
Connection Spring-loaded terminal
Cross section (flexible) (max.) 6mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W x H) 74.5 x 8 x 40 mm
Height 40mm
Length 74.5mm
Maximum Wire Size AWG 10
Min. stripping length 12mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 12mm
Weight 1g
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot