DEGSON WS35-01P-11-00A(H) Spring-loaded Terminal Grey Single Piece

Image Representative of Range

DEGSON WS35-01P-11-00A(H) Spring-loaded Terminal Grey Single Piece

MPN
WS35-01P-11-00A(H)
Brand
Degson
EAN-13
4064161285320
Order Code
02-4528
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £5.49 £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The DEGSON WS35-01P-11-00A(H) is a grey, spring-loaded terminal designed for continuity in electrical systems. It is commonly used in serial and switchboard terminals for ensuring reliable connections. Ideal for use in various electrical and industrial applications, this component reinforces connection stability and efficiency.
Type Continuity
Pitch 15.2 mm
No. of Levels 1
Termination Spring Clamp
Width 16mm
AWG (min.) 14
Colour Grey
Connection Spring-loaded terminal
Cross section (flexible) (max.) 35mm²
Cross section (flexible) (min.) 2.5mm²
Cross section (inflexible) (max.) 35mm²
Cross section (inflexible) (min.) 2.5mm²
Current Rating NaNA
Dim (L x W x H) 99.9 x 16 x 59 mm
Height 59mm
Length 99.9mm
Maximum Wire Size AWG 2
Min. stripping length 25mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 25mm
Weight 1g
Wire Gauge (AWG) 2

Reviews

Be the first to submit a review

Trustpilot