DEGSON WS2.5-01P-12-00A(H) Spring-loaded Terminal Blue 1pc

Image Representative of Range

DEGSON WS2.5-01P-12-00A(H) Spring-loaded Terminal Blue 1pc

MPN
WS2.5-01P-12-00A(H)
Brand
Degson
EAN-13
2050006373262
Order Code
02-4526
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.482
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The DEGSON WS2.5-01P-12-00A(H) is a blue, spring-loaded terminal designed for continuity applications within switchboards. Known for its reliable performance, this product supports efficient electrical connections in serial terminals. It is ideal for use in electrical distribution panels, ensuring secure wire fittings.
Type Continuity
Pitch 5.2mm
No. of Ways 2
Termination Spring Clamp
Width 5mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 28
Colour Blue
Connection Spring-loaded terminal
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 53 x 5 x 35.5 mm
Height 35.5mm
Length 53mm
Maximum Wire Size AWG 14
Min. stripping length 8mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 9mm
Weight 1g
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot