DEGSON WS2.5-01P-11-00A(H) Terminal Grey Spring-loaded Continuity

Image Representative of Range

DEGSON WS2.5-01P-11-00A(H) Terminal Grey Spring-loaded Continuity

MPN
WS2.5-01P-11-00A(H)
Brand
Degson
EAN-13
2050006373101
Order Code
02-4525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.536
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 288 in stock

DEGSON manufactures the WS2.5-01P-11-00A(H) continuity spring-loaded terminal, available as a single piece in grey. This terminal is designed for ensuring secure and reliable serial and switchboard connections. It is typically used in electrical switchboards and serial terminal applications requiring strong continuity.
Type Continuity
Pitch 5.2mm
No. of Ways 2
No. of Levels 1
Termination Spring Clamp
Width 5mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 28
Colour Grey
Connection Spring-loaded terminal
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 53 x 5 x 35.5 mm
Height 35.5mm
Length 53mm
Maximum Wire Size AWG 14
Min. stripping length 8mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 9mm
Weight 1g
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot