DEGSON WS10-PE-01P-1C-00A(H) PG Terminal Spring-loaded Green/Yellow

Image Representative of Range

DEGSON WS10-PE-01P-1C-00A(H) PG Terminal Spring-loaded Green/Yellow

MPN
WS10-PE-01P-1C-00A(H)
Brand
Degson
EAN-13
2050006374597
Order Code
02-4522
Country of Origin
China
View Full Product Range (7)

Discontinued


The DEGSON WS10-PE-01P-1C-00A(H) PG terminal is a green and yellow spring-loaded terminal designed for ensuring continuity in electrical connections. Manufactured by DEGSON, it is typically used in switchboards and serial terminals. This terminal is suitable for various industrial and commercial applications requiring reliable electrical connectivity.
Type PG terminal
Pitch 10.2 mm
Termination Spring Clamp
Width 10mm
Wire Gauge (mm²) 10mm²
AWG (min.) 24
Colour Green, Yellow
Connection Spring-loaded terminal
Cross section (flexible) (max.) 10mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 10mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W x H) 78 x 10 x 42.5 mm
Height 42.5mm
Length 78mm
Maximum Wire Size AWG 8
Min. stripping length 12mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 12mm
Weight 1g
Wire Gauge (AWG) 8

Trustpilot