DEGSON WS1.5-01P-11-00A(H) Spring Terminal Grey 1pc 9mm

Image Representative of Range

DEGSON WS1.5-01P-11-00A(H) Spring Terminal Grey 1pc 9mm

MPN
WS1.5-01P-11-00A(H)
Brand
Degson
EAN-13
2050006374870
Order Code
02-4518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.429
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 388 in stock

The DEGSON WS1.5-01P-11-00A(H) is a grey, spring-loaded continuity terminal designed for optimal connectivity and reliability. Manufactured by DEGSON, this switchboard terminal is ideal for serial terminal applications where secure and efficient electrical connections are required. This robust component is well-suited for maintaining continuity in electrical circuits and networks.
Type Continuity
Pitch 4.2mm
Termination Spring Clamp
Width 4mm
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Colour Grey
Connection Spring-loaded terminal
Cross section (flexible) (max.) 1.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 1.5mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 52 x 4 x 34.5 mm
Height 34.5mm
Length 52mm
Maximum Wire Size AWG 16
Min. stripping length 8mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 9mm
Weight 1g
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot