DEGSON PC6-PE-01P-1Y-00AH-1 PG Terminal 8.2mm Screws Yellow/Green

Image Representative of Range

DEGSON PC6-PE-01P-1Y-00AH-1 PG Terminal 8.2mm Screws Yellow/Green

MPN
PC6-PE-01P-1Y-00AH-1
Brand
Degson
EAN-13
2050003383097
Order Code
02-4517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

DEGSON's PC6-PE-01P-1Y-00AH-1 is a DIN-rail mounted terminal block featuring screw terminals and a width of 8.2 mm, available in a yellow and green colour scheme. This PG terminal block is typically used for providing secure and reliable electrical connections in switchboards and continuity applications. It is suitable for use in serial terminal installations where durable and strong connection points are required.
Type PG terminal
Pitch 8.2mm
No. of Ways 1
Termination Screw
Width 8.2mm
Wire Gauge (mm²) 6mm²
AWG (min.) 24
Clamp width 8.2mm
Colour Yellow, Green
Connection Screws
Contamination level 3
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W x H) 42.50 x 8.20 x 46.00 mm
Height 46.00mm
Length 42.50mm
Maximum Wire Size AWG 10
Min. stripping length 10mm
Misc Attribute PC6-PE-01P-1Y-00AH
Number of pins 1
Number of Rows 1
Pins per row 1
Rated Surge Voltage 8kV
Stripping length (max.) 10mm
Weight 25.90g
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot