DEGSON PC6-01P-12-00AH-1 Connector Continuity 8.2mm Screw Blue 1pc

Image Representative of Range

DEGSON PC6-01P-12-00AH-1 Connector Continuity 8.2mm Screw Blue 1pc

MPN
PC6-01P-12-00AH-1
Brand
Degson
EAN-13
2050003382939
Order Code
02-4516
Country of Origin
China
View Full Product Range (14)

Discontinued


DEGSON manufactures the PC6-01P-12-00AH-1, a blue terminal block designed for use with DIN rails, featuring continuity and 8.2 mm screw terminals. This component is typically used in switchboard and serial terminal applications due to its reliable and modular connections. The product is available as a single piece, making it suitable for both small-scale and large-scale electrical setups.
Type Continuity
Pitch 8.2mm
No. of Ways 1
No. of Levels 1
Termination Screw
Width 8.2mm
Wire Gauge (mm²) 6mm²
AWG (min.) 24
Clamp width 8.2mm
Colour Blue
Connection Screws
Contamination level 3
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 41A
Dim (L x W x H) 42.50 x 8.20 x 46.00 mm
Height 46.00mm
Length 42.50mm
Maximum Wire Size AWG 8
Min. stripping length 10mm
Misc Attribute PC6-01P-12-00AH
Nominal Voltage 800
Number of pins 1
Number of Rows 1
Pins per row 1
Rated Surge Voltage 8kV
Stripping length (max.) 10mm
Weight 13.80g
Wire Gauge (AWG) 8

Trustpilot