DEGSON PC50-01P-11-00A(H) High Power Terminal Screw Grey 1pc

Image Representative of Range

DEGSON PC50-01P-11-00A(H) High Power Terminal Screw Grey 1pc

MPN
PC50-01P-11-00A(H)
Brand
Degson
EAN-13
2050006374610
Order Code
02-4514
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The DEGSON PC50-01P-11-00A(H) is a high power terminal with a screw terminal connection, designed for maintaining continuity in electrical systems. It comes in a grey colour and is typically used in switchboards and serial terminals. The terminal is noted for its reliability in high power applications.
Type High power terminal
Pitch 20 mm
Termination Screw
Width 20mm
AWG (min.) 6
Colour Grey
Connection Screw terminal
Cross section (flexible) (max.) 50mm²
Cross section (flexible) (min.) 25mm²
Cross section (inflexible) (max.) 50mm²
Cross section (inflexible) (min.) 25mm²
Current Rating NaNA
Dim (L x W x H) 70.5 x 20 x 83.5 mm
Height 83.5mm
Length 70.5mm
Maximum Wire Size AWG 1
Min. stripping length 24mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 24mm
Weight 1g
Wire Gauge (AWG) 1

Reviews

Be the first to submit a review

Trustpilot