DEGSON PC4-PE-01P-1Y-00AH-1 Terminal 6.2mm Screws Yellow/Green 1pc

Image Representative of Range

DEGSON PC4-PE-01P-1Y-00AH-1 Terminal 6.2mm Screws Yellow/Green 1pc

MPN
PC4-PE-01P-1Y-00AH-1
Brand
Degson
EAN-13
2050003383219
Order Code
02-4513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

The DEGSON PC4-PE-01P-1Y-00AH-1 is a terminal block designed for use with DIN rails, featuring a 6.2 mm screw terminal. It comes in a yellow and green colour and is typically used in switchboards to ensure electrical continuity. DEGSON is the manufacturer known for producing reliable and versatile terminal solutions, ideal for serial terminal applications.
Type PG terminal
Pitch 6.2mm
No. of Ways 1
Termination Screw
Width 6.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Clamp width 6.2mm
Colour Yellow, Green
Connection Screws
Contamination level 3
Cross section (flexible) (max.) 1.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 1.5mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W x H) 42.50 x 6.20 x 45.80 mm
Height 45.80mm
Length 42.50mm
Maximum Wire Size AWG 10
Min. stripping length 8mm
Misc Attribute PC4-PE-01P-1Y-00AH
Number of pins 1
Number of Rows 1
Pins per row 1
Rated Surge Voltage 8kV
Stripping length (max.) 8mm
Weight 19.40g
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot