DEGSON PC4-01P-12-00AH-1 Connector 6.2mm Screws Blue 1pc

Image Representative of Range

DEGSON PC4-01P-12-00AH-1 Connector 6.2mm Screws Blue 1pc

MPN
PC4-01P-12-00AH-1
Brand
Degson
EAN-13
2050003383295
Order Code
02-4511
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.894
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

DEGSON manufactures the PC4-01P-12-00AH-1, a terminal block known for its continuity and equipped with 6.2 mm screws. This blue terminal block is designed for use on a DIN rail, utilising screw terminals to ensure a secure connection. It is typically used in switchboard applications and other installations requiring serial terminal connections.
Type Continuity
Pitch 6.2mm
No. of Ways 1
Termination Screw
Width 6.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Clamp width 6.2mm
Colour Blue
Connection Screws
Contamination level 3
Cross section (flexible) (max.) 1.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 1.5mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 32A
Dim (L x W x H) 42.50 x 6.20 x 46.00 mm
Height 46.00mm
Length 42.50mm
Maximum Wire Size AWG 10
Min. stripping length 8mm
Misc Attribute PC4-01P-12-00AH
Nominal Voltage 800
Number of pins 1
Number of Rows 1
Pins per row 1
Rated Surge Voltage 8kV
Stripping length (max.) 8mm
Weight 8.80g
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot