DEGSON PC4-01P-11-00AH-1 Continuity Screws 6.2mm Grey 1pc

Image Representative of Range

DEGSON PC4-01P-11-00AH-1 Continuity Screws 6.2mm Grey 1pc

MPN
PC4-01P-11-00AH-1
Brand
Degson
EAN-13
2050003382915
Order Code
02-4510
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.698
10+ £0.638
100+ £0.594
500+ £0.557
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 471 in stock

DEGSON PC4-01P-11-00AH-1 is a terminal block designed for DIN-rail mounting with screw terminals for ease of installation. This grey, 6.2 mm component ensures continuity in electrical circuits and is ideal for use in switchboards and serial terminals. It is commonly utilised in electrical systems requiring reliable connectivity and circuit management.
Type Continuity
Pitch 6.2mm
No. of Ways 1
Termination Screw
Width 6.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Clamp width 6.2mm
Colour Grey
Connection Screws
Contamination level 3
Cross section (flexible) (max.) 1.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 1.5mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 32A
Dim (L x W x H) 42.50 x 6.20 x 46.00 mm
Height 46.00mm
Length 42.50mm
Maximum Wire Size AWG 10
Min. stripping length 8mm
Misc Attribute PC4-01P-11-00AH
Nominal Voltage 800
Number of pins 1
Number of Rows 1
Pins per row 1
Rated Surge Voltage 8kV
Stripping length (max.) 8mm
Weight 8.80g
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot