DEGSON PC10-01P-12-00AH-1 Continuity 10.2mm Blue Screws 1pc

Image Representative of Range

DEGSON PC10-01P-12-00AH-1 Continuity 10.2mm Blue Screws 1pc

MPN
PC10-01P-12-00AH-1
Brand
Degson
EAN-13
2050003383035
Order Code
02-4500
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.39
10+ £1.29
100+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

The DEGSON PC10-01P-12-00AH-1 is a blue terminal block designed for continuity with a 10.2 mm screw connection. Manufactured by DEGSON, it is suited for use on DIN rails, offering reliable connectivity in electrical assemblies. This product is typically employed in switchboards and serial terminals for secure and organised wiring solutions.
Type Continuity
Pitch 10.2 mm
No. of Ways 1
Termination Screw
Width 10.2mm
Wire Gauge (mm²) 10mm²
AWG (min.) 20
Clamp width 10.2mm
Colour Blue
Connection Screws
Contamination level 3
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 57A
Dim (L x W x H) 42.50 x 10.20 x 46.00 mm
Height 46.00mm
Length 42.50mm
Maximum Wire Size AWG 6
Min. stripping length 10mm
Misc Attribute PC10-01P-12-00AH
Nominal Voltage 800
Number of pins 1
Number of Rows 1
Pins per row 1
Rated Surge Voltage 8kV
Stripping length (max.) 10mm
Weight 16.50g
Wire Gauge (AWG) 6

Reviews

Be the first to submit a review

Trustpilot