DEGSON PC1.5-01P-11-00AH-1 Connector 4.2mm Screws Grey 1pc

Image Representative of Range

DEGSON PC1.5-01P-11-00AH-1 Connector 4.2mm Screws Grey 1pc

MPN
PC1.5-01P-11-00AH-1
Brand
Degson
EAN-13
2050003383233
Order Code
02-4497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.433
100+ £0.379
500+ £0.364
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 448 in stock

The DEGSON PC1.5-01P-11-00AH-1 is a grey terminal block featuring 4.2 mm screw terminals, designed for seamless continuity. Manufactured by DEGSON, it is ideal for use on DIN rails in switchboard and serial terminal applications. Its robust construction ensures reliability in electrical connections.
Type Continuity
Pitch 4.2mm
No. of Ways 1
Termination Screw
Width 4.2mm
Wire Gauge (mm²) 1.5mm²
AWG (min.) 30
Clamp width 4.2mm
Colour Grey
Connection Screws
Contamination level 3
Cross section (flexible) (max.) 1.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 1.5mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 17.5A
Dim (L x W x H) 42.50 x 4.20 x 47.00 mm
Height 47.00mm
Length 42.50mm
Maximum Wire Size AWG 12
Min. stripping length 7mm
Misc Attribute PC1.5-01P-11-00AH
Nominal Voltage 800
Number of pins 1
Number of Rows 1
Pins per row 1
Rated Surge Voltage 6kV
Stripping length (max.) 7mm
Weight 4.30g
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot