DEGSON FBI10-8-11-00A(H) Fixed Bridge Grey 1pc High Quality

Image Representative of Range

DEGSON FBI10-8-11-00A(H) Fixed Bridge Grey 1pc High Quality

MPN
FBI10-8-11-00A(H)
Brand
Degson
EAN-13
2050006371268
Order Code
02-4494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The DEGSON FBI10-8-11-00A(H) fixed bridge is a grey component used for maintaining continuity in serial and switchboard terminals. Manufactured by DEGSON, it features robust construction for reliable connectivity. This component is typically applied in electrical distribution and control systems.
Type Fixed bridge
Pitch 10.2 mm
No. of Levels N/A
Width 6.4mm
Wire Gauge (mm²) 10mm²
Colour Grey
Dim (L x W x H) 79.6 x 6.4 x 8 mm
Height 8mm
Length 79.6mm
Number of pins 10

Reviews

Be the first to submit a review

Trustpilot